MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1290240 40000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M40DAF484C8G

DigiKey Part Number
544-3116-ND
Manufacturer
Manufacturer Product Number
10M40DAF484C8G
Description
IC FPGA 360 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 360 1290240 40000 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
1290240
Mfr
Number of I/O
360
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
2500
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
40000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1118,58000 €118,58 €
2599,59920 €2.489,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:118,58000 €
Unit Price with VAT:141,11020 €