
10M40DAF256C8G | |
|---|---|
DigiKey Part Number | 544-3445-ND |
Manufacturer | |
Manufacturer Product Number | 10M40DAF256C8G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 1290240 40000 256-LBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 2500 | |
Number of Logic Elements/Cells | 40000 | |
Total RAM Bits | 1290240 | |
Number of I/O | 178 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,60000 € | 97,60 € |
| 25 | 81,97400 € | 2.049,35 € |
| 100 | 80,03070 € | 8.003,07 € |
| Unit Price without VAT: | 97,60000 € |
|---|---|
| Unit Price with VAT: | 116,14400 € |



