MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25DCF484C7G

DigiKey Part Number
10M25DCF484C7G-ND
Manufacturer
Manufacturer Product Number
10M25DCF484C7G
Description
IC FPGA 360 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
691200
Mfr
Number of I/O
360
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1563
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
25000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 52
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
183,19000 €83,19 €
2566,53640 €1.663,41 €
10064,86280 €6.486,28 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:83,19000 €
Unit Price with VAT:98,99610 €