
10M25DCF484A7G | |
|---|---|
DigiKey Part Number | 544-10M25DCF484A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M25DCF484A7G |
Description | IC FPGA 360 I/O 484FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1563 | |
Number of Logic Elements/Cells | 25000 | |
Total RAM Bits | 691200 | |
Number of I/O | 360 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,92000 € | 117,92 € |
| 25 | 94,32560 € | 2.358,14 € |
| Unit Price without VAT: | 117,92000 € |
|---|---|
| Unit Price with VAT: | 140,32480 € |

