MAX® 10 Field Programmable Gate Array (FPGA) IC 178 691200 25000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25DCF256A7G

DigiKey Part Number
10M25DCF256A7G-ND
Manufacturer
Manufacturer Product Number
10M25DCF256A7G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 691200 25000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
691200
Mfr
Number of I/O
178
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1563
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
25000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1111,97000 €111,97 €
2589,57280 €2.239,32 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:111,97000 €
Unit Price with VAT:133,24430 €