MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M25DAF484A7G

DigiKey Part Number
544-10M25DAF484A7G-ND
Manufacturer
Manufacturer Product Number
10M25DAF484A7G
Description
IC FPGA 360 I/O 484FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 360 691200 25000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
1563
Number of Logic Elements/Cells
25000
Total RAM Bits
691200
Number of I/O
360
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1136,82000 €136,82 €
25109,45320 €2.736,33 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,82000 €
Unit Price with VAT:162,81580 €