
10M16SCE144A7G | |
|---|---|
DigiKey Part Number | 10M16SCE144A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M16SCE144A7G |
Description | IC FPGA 101 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 101 562176 16000 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 101 | |
Voltage - Supply | 2.85V ~ 3.465V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,93000 € | 70,93 € |
| 25 | 56,75240 € | 1.418,81 € |
| 100 | 55,32300 € | 5.532,30 € |
| Unit Price without VAT: | 70,93000 € |
|---|---|
| Unit Price with VAT: | 84,40670 € |


