
10M16DAU324I7P | |
|---|---|
DigiKey Part Number | 544-10M16DAU324I7P-ND |
Manufacturer | |
Manufacturer Product Number | 10M16DAU324I7P |
Description | IC FPGA 246 I/O 324UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 1000 | |
Number of Logic Elements/Cells | 16000 | |
Total RAM Bits | 562176 | |
Number of I/O | 246 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-UBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,46000 € | 86,46 € |
| 25 | 69,15360 € | 1.728,84 € |
| 100 | 67,44970 € | 6.744,97 € |
| Unit Price without VAT: | 86,46000 € |
|---|---|
| Unit Price with VAT: | 102,88740 € |

