MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16DAU324C8G

DigiKey Part Number
544-3103-ND
Manufacturer
Manufacturer Product Number
10M16DAU324C8G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 562176 16000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
562176
Mfr
Number of I/O
246
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
324-UBGA (15x15)
Number of Logic Elements/Cells
16000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
158,23000 €58,23 €
2546,56720 €1.164,18 €
10045,40770 €4.540,77 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,23000 €
Unit Price with VAT:69,29370 €