MAX® 10 Field Programmable Gate Array (FPGA) IC 320 562176 16000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M16DAF484I7P

DigiKey Part Number
544-10M16DAF484I7P-ND
Manufacturer
Manufacturer Product Number
10M16DAF484I7P
Description
IC FPGA 320 I/O 484FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 320 562176 16000 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
562176
Mfr
Number of I/O
320
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
1000
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
16000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 210
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1100,38000 €100,38 €
2580,29800 €2.007,45 €
10078,28800 €7.828,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:100,38000 €
Unit Price with VAT:119,45220 €