10M08DFF484C7G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 47
Unit Price: 42,59000 €
Datasheet
MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M08DFF484C7G

DigiKey Part Number
10M08DFF484C7G-ND
Manufacturer
Manufacturer Product Number
10M08DFF484C7G
Description
IC FPGA 250 I/O 484FBGA
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 250 387072 8000 484-BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
500
Number of Logic Elements/Cells
8000
Total RAM Bits
387072
Number of I/O
250
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
484-FBGA (23x23)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes