
10M08DAF256C7G | |
|---|---|
DigiKey Part Number | 544-3263-ND |
Manufacturer | |
Manufacturer Product Number | 10M08DAF256C7G |
Description | IC FPGA 178 I/O 256FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 178 387072 8000 256-LBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M08DAF256C7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 500 | |
Number of Logic Elements/Cells | 8000 | |
Total RAM Bits | 387072 | |
Number of I/O | 178 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 256-FBGA (17x17) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,03000 € | 35,03 € |
| 25 | 28,01200 € | 700,30 € |
| 100 | 27,31120 € | 2.731,12 € |
| Unit Price without VAT: | 35,03000 € |
|---|---|
| Unit Price with VAT: | 41,68570 € |




