MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04SFE144I7G

DigiKey Part Number
544-3058-ND
Manufacturer
Manufacturer Product Number
10M04SFE144I7G
Description
IC FPGA 101 I/O 144EQFP
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 193536 4000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
193536
Mfr
Number of I/O
101
Series
Voltage - Supply
2.85V ~ 3.465V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
250
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
4000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.