
10M04SCM153A7G | |
|---|---|
DigiKey Part Number | 544-10M04SCM153A7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M04SCM153A7G |
Description | FPGA MAX10 112 I/O 153MBGA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 112 193536 4000 153-VFBGA |
Datasheet | Datasheet |
Category | Number of I/O 112 |
Mfr | Voltage - Supply 0.95V ~ 3.465V |
Series | Mounting Type Surface Mount |
Packaging Tray | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Number of LABs/CLBs 250 | Qualification AEC-Q100 |
Number of Logic Elements/Cells 4000 | Package / Case |
Total RAM Bits 193536 | Supplier Device Package 153-MBGA (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,53000 € | 22,53 € |
| 25 | 18,02760 € | 450,69 € |
| 100 | 17,57520 € | 1.757,52 € |
| 500 | 16,90618 € | 8.453,09 € |
| Unit Price without VAT: | 22,53000 € |
|---|---|
| Unit Price with VAT: | 26,81070 € |

