10M04DCF256C7G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 22,87000 €
Datasheet
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04DCF256C7G

DigiKey Part Number
10M04DCF256C7G-ND
Manufacturer
Manufacturer Product Number
10M04DCF256C7G
Description
IC FPGA 178 I/O 256FBGA
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
193536
Mfr
Number of I/O
178
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
250
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
4000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10M04DAF256C8GAltera0544-3048-ND22,87000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes