MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04DCF256A7G

DigiKey Part Number
10M04DCF256A7G-ND
Manufacturer
Manufacturer Product Number
10M04DCF256A7G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
193536
Mfr
Number of I/O
178
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
250
Supplier Device Package
256-FBGA (17x17)
Number of Logic Elements/Cells
4000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
126,63000 €26,63 €
2521,30720 €532,68 €
10020,77930 €2.077,93 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,63000 €
Unit Price with VAT:31,68970 €