
10M04DAU324I7G | |
|---|---|
DigiKey Part Number | 10M04DAU324I7G-ND |
Manufacturer | |
Manufacturer Product Number | 10M04DAU324I7G |
Description | IC FPGA 246 I/O 324UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MAX® 10 Field Programmable Gate Array (FPGA) IC 246 193536 4000 324-LFBGA |
Datasheet | Datasheet |
EDA/CAD Models | 10M04DAU324I7G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 250 | |
Number of Logic Elements/Cells | 4000 | |
Total RAM Bits | 193536 | |
Number of I/O | 246 | |
Voltage - Supply | 1.15V ~ 1.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 324-UBGA (15x15) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,83000 € | 29,83 € |
| 25 | 23,86560 € | 596,64 € |
| 100 | 23,25950 € | 2.325,95 € |
| Unit Price without VAT: | 29,83000 € |
|---|---|
| Unit Price with VAT: | 35,49770 € |



