MAX® 10 Field Programmable Gate Array (FPGA) IC 246 193536 4000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04DAU324C8G

DigiKey Part Number
544-3150-ND
Manufacturer
Manufacturer Product Number
10M04DAU324C8G
Description
IC FPGA 246 I/O 324UBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 246 193536 4000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250
Number of Logic Elements/Cells
4000
Total RAM Bits
193536
Number of I/O
246
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
324-UBGA (15x15)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,36000 €22,36 €
2517,88240 €447,06 €
10017,44690 €1.744,69 €
50016,77492 €8.387,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,36000 €
Unit Price with VAT:26,60840 €