MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M04DAF256A7G

DigiKey Part Number
544-3476-ND
Manufacturer
Manufacturer Product Number
10M04DAF256A7G
Description
IC FPGA 178 I/O 256FBGA
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 178 193536 4000 256-LBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
250
Number of Logic Elements/Cells
4000
Total RAM Bits
193536
Number of I/O
178
Voltage - Supply
1.15V ~ 1.25V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C (TJ)
Package / Case
Supplier Device Package
256-FBGA (17x17)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 152
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
135,72000 €35,72 €
2528,58000 €714,50 €
10027,87910 €2.787,91 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:35,72000 €
Unit Price with VAT:42,50680 €