10M02SCE144C7G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 9,85000 €
Datasheet
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 110592 2000 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M02SCE144C7G

DigiKey Part Number
544-3097-ND
Manufacturer
Manufacturer Product Number
10M02SCE144C7G
Description
IC FPGA 101 I/O 144EQFP
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 101 110592 2000 144-LQFP Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
125
Number of Logic Elements/Cells
2000
Total RAM Bits
110592
Number of I/O
101
Voltage - Supply
2.85V ~ 3.465V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
144-EQFP (20x20)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes