MAX® 10 Field Programmable Gate Array (FPGA) IC 160 110592 2000 324-LFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10M02DCU324A7G

DigiKey Part Number
10M02DCU324A7G-ND
Manufacturer
Manufacturer Product Number
10M02DCU324A7G
Description
IC FPGA 160 I/O 324UBGA
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
MAX® 10 Field Programmable Gate Array (FPGA) IC 160 110592 2000 324-LFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
110592
Mfr
Number of I/O
160
Series
Voltage - Supply
1.15V ~ 1.25V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
125
Supplier Device Package
324-UBGA (15x15)
Number of Logic Elements/Cells
2000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11914,25336 €1.696,15 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,25336 €
Unit Price with VAT:16,96150 €