
10CX150YF672I6G | |
|---|---|
DigiKey Part Number | 10CX150YF672I6G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX150YF672I6G |
Description | IC FPGA 236 I/O 672FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 10907648 150000 672-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 54770 | |
Number of Logic Elements/Cells | 150000 | |
Total RAM Bits | 10907648 | |
Number of I/O | 236 | |
Voltage - Supply | 0.9V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 672-FBGA, FC (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 254,84250 € | 10.193,70 € |
| Unit Price without VAT: | 254,84250 € |
|---|---|
| Unit Price with VAT: | 303,26258 € |


