
10CX085YF672E5G | |
|---|---|
DigiKey Part Number | 10CX085YF672E5G-ND |
Manufacturer | |
Manufacturer Product Number | 10CX085YF672E5G |
Description | IC FPGA 212 I/O 672FBGA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 216 5959680 85000 672-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CX085YF672E5G Models |
Category | Number of Logic Elements/Cells 85000 |
Mfr | Total RAM Bits 5959680 |
Series | Number of I/O 216 |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Operating Temperature 0°C ~ 100°C (TJ) |
DigiKey Programmable Not Verified | Package / Case |
Number of LABs/CLBs 31000 | Supplier Device Package 672-FBGA (27x27) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 167,93800 € | 6.717,52 € |
| Unit Price without VAT: | 167,93800 € |
|---|---|
| Unit Price with VAT: | 199,84622 € |

