Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 423 2810880 81264 780-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 423 2810880 81264 780-BGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL080ZF780I8G

DigiKey Part Number
544-3422-ND
Manufacturer
Manufacturer Product Number
10CL080ZF780I8G
Description
IC FPGA 423 I/O 780FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 423 2810880 81264 780-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2810880
Mfr
Number of I/O
423
Series
Voltage - Supply
1.0V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5079
Supplier Device Package
780-FBGA (29x29)
Number of Logic Elements/Cells
81264
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 36
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1139,05000 €139,05 €
25132,11120 €3.302,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:139,05000 €
Unit Price with VAT:165,46950 €