Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-BGA
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL080YF484C6G

DigiKey Part Number
10CL080YF484C6G-ND
Manufacturer
Manufacturer Product Number
10CL080YF484C6G
Description
IC FPGA 289 I/O 484FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 289 2810880 81264 484-BGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
2810880
Mfr
Number of I/O
289
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
5079
Supplier Device Package
484-FBGA (23x23)
Number of Logic Elements/Cells
81264
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 33
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1151,77000 €151,77 €
25144,19240 €3.604,81 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,77000 €
Unit Price with VAT:180,60630 €