


10CL055ZU484I8G | |
|---|---|
DigiKey Part Number | 10CL055ZU484I8G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL055ZU484I8G |
Description | IC FPGA 321 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 321 2396160 55856 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL055ZU484I8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 3491 | |
Number of Logic Elements/Cells | 55856 | |
Total RAM Bits | 2396160 | |
Number of I/O | 321 | |
Voltage - Supply | 1.0V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,36000 € | 82,36 € |
| 25 | 78,23240 € | 1.955,81 € |
| 100 | 74,11440 € | 7.411,44 € |
| Unit Price without VAT: | 82,36000 € |
|---|---|
| Unit Price with VAT: | 98,00840 € |


