


10CL016ZU484I8G | |
|---|---|
DigiKey Part Number | 544-3416-ND |
Manufacturer | |
Manufacturer Product Number | 10CL016ZU484I8G |
Description | IC FPGA 340 I/O 484UBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 340 516096 15408 484-BGA |
Datasheet | Datasheet |
EDA/CAD Models | 10CL016ZU484I8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 963 | |
Number of Logic Elements/Cells | 15408 | |
Total RAM Bits | 516096 | |
Number of I/O | 340 | |
Voltage - Supply | 1.0V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 484-FBGA (23x23) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 28,43786 € | 2.388,78 € |
| Unit Price without VAT: | 28,43786 € |
|---|---|
| Unit Price with VAT: | 33,84105 € |


