Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 78 516096 15408 144-LQFP Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 78 516096 15408 144-LQFP Exposed Pad
Intel® Cyclone® 10 LP FPGAs | Digi-Key Daily

10CL016YE144C8G

DigiKey Part Number
10CL016YE144C8G-ND
Manufacturer
Manufacturer Product Number
10CL016YE144C8G
Description
IC FPGA 78 I/O 144EQFP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 78 516096 15408 144-LQFP Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
10CL016YE144C8G Models
Product Attributes
Filter Similar Products
Category
Total RAM Bits
516096
Mfr
Number of I/O
78
Series
Voltage - Supply
1.2V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 85°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
963
Supplier Device Package
144-EQFP (20x20)
Number of Logic Elements/Cells
15408
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
118,71000 €18,71 €
2517,77240 €444,31 €
10016,83740 €1.683,74 €
50016,15872 €8.079,36 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,71000 €
Unit Price with VAT:22,26490 €