


10CL010YE144C6G | |
|---|---|
DigiKey Part Number | 10CL010YE144C6G-ND |
Manufacturer | |
Manufacturer Product Number | 10CL010YE144C6G |
Description | IC FPGA 88 I/O 144EQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Cyclone® 10 LP Field Programmable Gate Array (FPGA) IC 88 423936 10320 144-LQFP Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 645 | |
Number of Logic Elements/Cells | 10320 | |
Total RAM Bits | 423936 | |
Number of I/O | 88 | |
Voltage - Supply | 1.2V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 144-EQFP (20x20) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 19,58617 € | 1.175,17 € |
| Unit Price without VAT: | 19,58617 € |
|---|---|
| Unit Price with VAT: | 23,30754 € |


