10AX115H2F34I2SGE2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Altera
In Stock: 0
Unit Price: 9.787,04333 €
Datasheet
Arria 10 GX Field Programmable Gate Array (FPGA) IC 504 68857856 1150000 1152-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Arria 10 GX Field Programmable Gate Array (FPGA) IC 504 68857856 1150000 1152-BBGA, FCBGA
1517-HBGA

10AX115H2F34I2SGE2

DigiKey Part Number
10AX115H2F34I2SGE2-ND
Manufacturer
Manufacturer Product Number
10AX115H2F34I2SGE2
Description
IC FPGA 504 I/O 1152FCBGA
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 504 68857856 1150000 1152-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
68857856
Mfr
Number of I/O
504
Series
Voltage - Supply
0.87V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
427200
Supplier Device Package
1152-FCBGA (35x35)
Number of Logic Elements/Cells
1150000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10AX115H2F34I2SGAltera010AX115H2F34I2SG-ND9.787,04333 €Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes