
10AX090S2F45E1SG | |
|---|---|
DigiKey Part Number | 10AX090S2F45E1SG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX090S2F45E1SG |
Description | IC FPGA 624 I/O 1932FCBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 624 59234304 900000 1932-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 339620 | |
Number of Logic Elements/Cells | 900000 | |
Total RAM Bits | 59234304 | |
Number of I/O | 624 | |
Voltage - Supply | 0.87V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1932-FCBGA (45x45) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 10.228,03333 € | 30.684,10 € |
| Unit Price without VAT: | 10.228,03333 € |
|---|---|
| Unit Price with VAT: | 12.171,35966 € |

