Arria 10 GX Field Programmable Gate Array (FPGA) IC 342 59234304 900000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Arria 10 GX Field Programmable Gate Array (FPGA) IC 342 59234304 900000 1517-BBGA, FCBGA
1517 BBGA

10AX090R4F40E3LG

DigiKey Part Number
10AX090R4F40E3LG-ND
Manufacturer
Manufacturer Product Number
10AX090R4F40E3LG
Description
IC FPGA 342 I/O 1517FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 342 59234304 900000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
59234304
Mfr
Number of I/O
342
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
339620
Supplier Device Package
1517-FCBGA (40x40)
Number of Logic Elements/Cells
900000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
37.692,99333 €23.078,98 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7.692,99333 €
Unit Price with VAT:9.154,66206 €