


10AX057N2F40I2LG | |
|---|---|
DigiKey Part Number | 10AX057N2F40I2LG-ND |
Manufacturer | |
Manufacturer Product Number | 10AX057N2F40I2LG |
Description | IC FPGA 588 I/O 1517FBGA |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Arria 10 GX Field Programmable Gate Array (FPGA) IC 588 42082304 570000 1517-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 217080 | |
Number of Logic Elements/Cells | 570000 | |
Total RAM Bits | 42082304 | |
Number of I/O | 588 | |
Voltage - Supply | 0.87V ~ 0.98V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | ||
Supplier Device Package | 1517-FCBGA (40x40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 7.364,85000 € | 22.094,55 € |
| Unit Price without VAT: | 7.364,85000 € |
|---|---|
| Unit Price with VAT: | 8.764,17150 € |

