Arria 10 GX Field Programmable Gate Array (FPGA) IC 696 42082304 570000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AX057K2F40E2LG

DigiKey Part Number
10AX057K2F40E2LG-ND
Manufacturer
Manufacturer Product Number
10AX057K2F40E2LG
Description
IC FPGA 696 I/O 1517FCBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Arria 10 GX Field Programmable Gate Array (FPGA) IC 696 42082304 570000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Total RAM Bits
42082304
Mfr
Number of I/O
696
Series
Voltage - Supply
0.87V ~ 0.98V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
217080
Supplier Device Package
1517-FCBGA (40x40)
Number of Logic Elements/Cells
570000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
36.354,20333 €19.062,61 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6.354,20333 €
Unit Price with VAT:7.561,50196 €