Similar

10AT115U2F45E2SGE2 | |
|---|---|
DigiKey Part Number | 10AT115U2F45E2SGE2-ND |
Manufacturer | |
Manufacturer Product Number | 10AT115U2F45E2SGE2 |
Description | IC FPGA 624 I/O 1932FCBGA |
Customer Reference | |
Detailed Description | Arria 10 GT Field Programmable Gate Array (FPGA) IC 624 68857856 1150000 1932-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 427200 | |
Number of Logic Elements/Cells | 1150000 | |
Total RAM Bits | 68857856 | |
Number of I/O | 624 | |
Voltage - Supply | 0.87V ~ 0.93V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1932-FCBGA (45x45) |









