10AT115N2F40E2SGES is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 9.249,40333 €
Datasheet
Arria 10 GT Field Programmable Gate Array (FPGA) IC 600 68857856 1150000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AT115N2F40E2SGES

DigiKey Part Number
10AT115N2F40E2SGES-ND
Manufacturer
Manufacturer Product Number
10AT115N2F40E2SGES
Description
IC FPGA 600 I/O 1517FCBGA
Customer Reference
Detailed Description
Arria 10 GT Field Programmable Gate Array (FPGA) IC 600 68857856 1150000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
427200
Number of Logic Elements/Cells
1150000
Total RAM Bits
68857856
Number of I/O
600
Voltage - Supply
0.87V ~ 0.93V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
1517-FCBGA (40x40)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes