10AT115N2F40E2SGE2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Altera
In Stock: 0
Unit Price: 9.134,40667 €
Datasheet
Arria 10 GT Field Programmable Gate Array (FPGA) IC 600 68857856 1150000 1517-BBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AT115N2F40E2SGE2

DigiKey Part Number
10AT115N2F40E2SGE2-ND
Manufacturer
Manufacturer Product Number
10AT115N2F40E2SGE2
Description
IC FPGA 600 I/O 1517FBGA
Customer Reference
Detailed Description
Arria 10 GT Field Programmable Gate Array (FPGA) IC 600 68857856 1150000 1517-BBGA, FCBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Total RAM Bits
68857856
Mfr
Number of I/O
600
Series
Voltage - Supply
0.87V ~ 0.93V
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Operating Temperature
0°C ~ 100°C (TJ)
DigiKey Programmable
Not Verified
Package / Case
Number of LABs/CLBs
427200
Supplier Device Package
1517-FBGA (40x40)
Number of Logic Elements/Cells
1150000
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10AX115N2F40E2SGAltera010AX115N2F40E2SG-ND9.134,40667 €Similar
Obsolete
This product is no longer manufactured. View Substitutes