10AS066N2F40I1SG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 7.130,63333 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5.704,53000 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 6.536,52333 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5.228,72667 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5.092,96000 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 4.074,11667 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 7.459,47333 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5.967,32333 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 6.837,95333 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5.470,35000 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 5.328,38333 €
Datasheet

Parametric Equivalent


Altera
In Stock: 0
Unit Price: 4.262,19333 €
Datasheet
1517 BBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS066N2F40I1SG

DigiKey Part Number
10AS066N2F40I1SG-ND
Manufacturer
Manufacturer Product Number
10AS066N2F40I1SG
Description
IC SOC CORTEX-A9 1.5GHZ 1517FBGA
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 660K Logic Elements 1.5GHz 1517-FCBGA (40x40)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Discontinued at Digi-Key
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 660K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1517-BBGA, FCBGA
Supplier Device Package
1517-FCBGA (40x40)
Number of I/O
588
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes