Direct

10AS066H2F34I2SGES | |
|---|---|
DigiKey Part Number | 10AS066H2F34I2SGES-ND |
Manufacturer | |
Manufacturer Product Number | 10AS066H2F34I2SGES |
Description | IC SOC CORTEX-A9 1.5GHZ 1152FBGA |
Customer Reference | |
Detailed Description | Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 660K Logic Elements 1.5GHz 1152-FBGA, FC (35x35) |
Datasheet | Datasheet |
Category | Peripherals DMA, POR, WDT |
Manufacturer Altera | Connectivity EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG |
Series | Speed 1.5GHz |
Packaging Tray | Primary Attributes FPGA - 660K Logic Elements |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C (TJ) |
Architecture MCU, FPGA | Package / Case 1152-BBGA, FCBGA |
Core Processor Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ | Supplier Device Package 1152-FBGA, FC (35x35) |
RAM Size 256KB | Number of I/O 492 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10AS066H2F34I2SG | Altera | 0 | 10AS066H2F34I2SG-ND | 5.126,27667 € | Direct |





