Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 570K Logic Elements 1.5GHz 1152-FBGA, FC (35x35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10AS057H2F34I2LG

DigiKey Part Number
10AS057H2F34I2LG-ND
Manufacturer
Manufacturer Product Number
10AS057H2F34I2LG
Description
IC SOC CORTEX-A9 1.5GHZ 1152FBGA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™ System On Chip (SOC) IC Arria 10 SX FPGA - 570K Logic Elements 1.5GHz 1152-FBGA, FC (35x35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altera
Series
Packaging
Tray
Part Status
Active
Architecture
MCU, FPGA
Core Processor
Dual ARM® Cortex®-A9 MPCore™ with CoreSight™
Flash Size
-
RAM Size
256KB
Peripherals
DMA, POR, WDT
Connectivity
EBI/EMI, Ethernet, I2C, MMC/SD/SDIO, SPI, UART/USART, USB OTG
Speed
1.5GHz
Primary Attributes
FPGA - 570K Logic Elements
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
1152-BBGA, FCBGA
Supplier Device Package
1152-FBGA, FC (35x35)
Number of I/O
492
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in EUR
Tray
QuantityUnit PriceExt Price
35.708,92667 €17.126,78 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5.708,92667 €
Unit Price with VAT:6.793,62274 €