
TL50LRZ2W | |
|---|---|
DigiKey Part Number | 1920-TL50LRZ2W-ND |
Manufacturer | |
Manufacturer Product Number | TL50LRZ2W |
Description | TOWER LIGHT, 50MM, LENS MODULE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Stack Light Optical Element Red LED Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Optical Element | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Red | |
Function - Lighting | Flashing, Rotating | |
Function - Audible | Continuous | |
Voltage - Supply | 12 ~ 240VAC | |
Features | - | |
Termination Style | Wire Leads | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,53000 € | 85,53 € |
| Unit Price without VAT: | 85,53000 € |
|---|---|
| Unit Price with VAT: | 101,78070 € |

