
TL50LRZ2U | |
|---|---|
DigiKey Part Number | 1920-TL50LRZ2U-ND |
Manufacturer | |
Manufacturer Product Number | TL50LRZ2U |
Description | TOWER LIGHT, 50MM, LENS MODULE, |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Red LED Connector |
Datasheet | Datasheet |
Category | Light Color Red |
Manufacturer Altech Corporation | Function - Lighting Steady |
Series | Function - Audible Continuous |
Packaging Bulk | Voltage - Supply 24VAC/DC |
Part Status Active | Termination Style Connector |
Type Complete Unit | Ingress Protection IP65 - Dust Tight, Water Resistant, NEMA 4X, 13 |
Number of Stacks 1 | Operating Temperature -30°C ~ 60°C |
Lamp Type LED |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,53000 € | 85,53 € |
| Unit Price without VAT: | 85,53000 € |
|---|---|
| Unit Price with VAT: | 101,78070 € |

