Image for TC303AX-CU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC303AX-CU

DigiKey Part Number
1920-TC303AX-CU-ND
Manufacturer
Manufacturer Product Number
TC303AX-CU
Description
CONTROL TEMP 85-270V DIN RAIL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Temperature Controller (RTD, Type J, K, R, S, T) 85 ~ 270VAC/DC DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Temperature Controller (RTD, Type J, K, R, S, T)
Input Range
0°C ~ 400°C
Output Type
Relay, Solid State
Control Method
On/Off, Proportional (PID)
Communications
-
Number of Characters Per Row
3
Display Type
LED - Red Characters
Display Characters - Height
-
Voltage - Supply
85 ~ 270VAC/DC
Panel Cutout Dimensions
Square - 96.00mm x 96.00mm
Mounting Type
DIN Rail
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Operating Temperature
0°C ~ 50°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1124,53000 €124,53 €
Manufacturers Standard Package
Unit Price without VAT:124,53000 €
Unit Price with VAT:148,19070 €