Image for SW243LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW243LC

DigiKey Part Number
1920-SW243LC-ND
Manufacturer
Manufacturer Product Number
SW243LC
Description
AC/DC-DC CONVERTERS, 3A, DIN RAI
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Manufacturer
Altech Corporation
Power (Watts)
72W
Packaging
Bulk
Applications
Laboratory
Part Status
Active
Efficiency
88%
Input Type
AC or DC
Operating Temperature
-10°C ~ 70°C
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
28 VAC
Size / Dimension
2.40" L x 2.36" W x 3.74" H (61.0mm x 60.0mm x 95.0mm)
DC Voltage - Input (Max)
40V
Standard Number
61010-1
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,24000 €127,24 €
Manufacturers Standard Package
Unit Price without VAT:127,24000 €
Unit Price with VAT:151,41560 €