
SW053LC | |
|---|---|
DigiKey Part Number | 1920-SW053LC-ND |
Manufacturer | |
Manufacturer Product Number | SW053LC |
Description | AC/DC CONVERTERS, 3A, 5V OUTP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 28 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | 40V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 3A | |
Power (Watts) | 15W | |
Applications | Laboratory | |
Efficiency | 88% | |
Operating Temperature | -10°C ~ 70°C | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 2.40" L x 1.97" W x 3.74" H (61.0mm x 50.0mm x 95.0mm) | |
Approval Agency | CE | |
Standard Number | - | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,01000 € | 152,01 € |
| Unit Price without VAT: | 152,01000 € |
|---|---|
| Unit Price with VAT: | 180,89190 € |

