Image for STH4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STH4

DigiKey Part Number
STH4-ND
Manufacturer
Manufacturer Product Number
STH4
Description
HINGED STUD TERM M4 50A 600V 22-
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Gray Middle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
2
Number of Levels
1
Terminal - Width
-
Termination Style
Screw
Current - UL
50 A
Voltage - UL
600 V
Wire Gauge or Range - AWG
8-22 AWG
Wire Gauge or Range - mm²
0.34-10mm²
Features
-
Housing Color
Gray
Length
-
Height (Max)
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
-
Stripping Length
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 600
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1003,02070 €302,07 €
Manufacturers Standard Package
Unit Price without VAT:3,02070 €
Unit Price with VAT:3,59463 €