



SO965460 | |
|---|---|
DigiKey Part Number | 1920-1205-ND |
Manufacturer | |
Manufacturer Product Number | SO965460 |
Description | SSR RELAY SPST-NO 60A 24-600V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Category | Voltage - Input 3.5 ~ 32VDC |
Mfr | Voltage - Load 24 V ~ 600 V |
Series | Load Current 60 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 100°C |
Mounting Type Chassis Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency CE |
Circuit | Base Product Number |
Output Type AC, Zero Cross |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,33000 € | 59,33 € |
| Unit Price without VAT: | 59,33000 € |
|---|---|
| Unit Price with VAT: | 70,60270 € |

