
SHCS11-5,00-L | |
|---|---|
DigiKey Part Number | 1920-SHCS11-5,00-L-ND |
Manufacturer | |
Manufacturer Product Number | SHCS11-5,00-L |
Description | TERM BLOCK PLUG 11POS 5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 11 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° and 180° Free Hanging (In-Line) |
Category | Current - UL 15 A |
Manufacturer Altech Corporation | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-30 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.25-4mm² |
Part Status Active | Color Green |
Type Plug for Unshrouded Header | Operating Temperature -30°C ~ 105°C |
Number of Positions 11 | Contact Mating Finish Nickel |
Positions Per Level 11 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M3 |
Pitch 0.197" (5.00mm) | Torque - Screw 0.51 Nm (4.5 Lb-In) |
Plug Wire Entry 90° and 180° | Wire Strip Length 7mm |
Termination Style Screw - Rising Cage Clamp | Contact Material Copper |
Mounting Type Free Hanging (In-Line) | Housing Material Polyamide (PA), Nylon |
Current - IEC 15A | Insulation Height 0.453" (11.50mm) |
Voltage - IEC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,56960 € | 178,48 € |
| Unit Price without VAT: | 3,56960 € |
|---|---|
| Unit Price with VAT: | 4,24782 € |

