




S3 | |
|---|---|
DigiKey Part Number | 1920-1167-ND |
Manufacturer | |
Manufacturer Product Number | S3 |
Description | CONTACT BLOCK SPST-NO 10A 600V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO 10A @ 600VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Altech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Requires | Switch Body | |
Termination Style | Screw Terminal | |
Contact Rating @ Voltage | 10A @ 600VAC | |
(Select First, Then Apply Filters) Compatible Series | Altech, 22mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 € | 7,14 € |
| Unit Price without VAT: | 7,14000 € |
|---|---|
| Unit Price with VAT: | 8,49660 € |





