
PSD-3012 | |
|---|---|
DigiKey Part Number | 1920-PSD-3012-ND |
Manufacturer | |
Manufacturer Product Number | PSD-3012 |
Description | AC/DC DIN RAIL SUPPLY 12V 24W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2A |
Datasheet | Datasheet |
Category | Power (Watts) 24W |
Manufacturer Altech Corporation | Voltage - Isolation 3 kV |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 50°C |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 2.28" L x 1.38" W x 3.54" H (58.0mm x 35.0mm x 90.0mm) |
AC Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 12V | Standard Number 60950-1; 62368-1; UL 508 |
Current - Output (Max) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,79000 € | 31,79 € |
| Unit Price without VAT: | 31,79000 € |
|---|---|
| Unit Price with VAT: | 37,83010 € |

